- RS Stock No.:
- 176-0127
- Mfr. Part No.:
- 61-8755.11
- Brand:
- EAO
108 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.68
(exc. GST)
$40.35
(inc. GST)
Units | Per unit |
1 - 49 | $36.68 |
50 - 249 | $36.04 |
250 - 499 | $35.13 |
500 + | $34.24 |
- RS Stock No.:
- 176-0127
- Mfr. Part No.:
- 61-8755.11
- Brand:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO Push Button Contact Block, Screw Termination, 5A Current Rating - 61 Series - 61-8755.11
Set the circuits of your control switch in motion using this push button contact block from EAO. It changes state when it receives electrical energy, making or breaking your circuit. Thanks to its low voltage rating of 250V AC/DC and its current rating of 5A, it's a good choice for use in low-power systems. For a complete setup, you can use this unit with switches from the 61 series. A broad operating temperature range between -25°C and +55°C means it stands up to harsh environments.
Features & Benefits
Screw termination method helps ensure a stable electrical connection
Designed for panel mounting for ease of integration into an existing setup
Hard-wearing silver contacts are corrosion-resistant and highly conductive for a reliable connection
Designed for panel mounting for ease of integration into an existing setup
Hard-wearing silver contacts are corrosion-resistant and highly conductive for a reliable connection
Applications
Household appliances
Laboratories
Packaging facilities
HVAC systems
Construction equipment
Laboratories
Packaging facilities
HVAC systems
Construction equipment
What's the difference between a contact block and a light block?
While a contact block turns the circuit on or off, a light block gives off a bright glow to indicate the status of the circuit. You can attach a light block as an add-on companion to your contact block.
Specifications
Attribute | Value |
---|---|
Block Type | Contact Block |
Voltage Rating | 250V ac/dc |
Series | 61 |
Contact Configuration | 1CO |
Terminal Type | Screw |
Current Rating | 5A |
For Use With | Series 61 Switches |