- RS Stock No.:
- 331-6370
- Brand:
- RS PRO
3100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$1.548
(exc. GST)
$1.703
(inc. GST)
Units | Per unit | Per Pack* |
100 - 1400 | $1.548 | $154.80 |
1500 - 7400 | $1.522 | $152.20 |
7500 + | $1.252 | $125.20 |
*price indicative |
- RS Stock No.:
- 331-6370
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Pro Modular Data Connectors
Brought to you by RS Pro, a range of modular data plugs for networking, telecom and communications, offered in RJ10, RJ45, RJ11, and RJ22 versions. Data connectors accept stranded cables from 26 - 24 AWG. All models are highly reliable and excellent quality.
Features and Benefits
Gold plated phosphor bronze contacts
1.5 A Maximum current capacity
30 Vac – 42 V dc rated voltage
Polycarbonate body construction
IDC contact termination
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ11 Connector |
Gender | Male |
LAN Category | Cat4 |
Mounting Type | Cable Mount |
Number of Ways | 6P6C |
Shield Type | UTP |
Orientation | Straight |
Depth | 13.3mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- RS PRO Male RJ11 Connector, Cable Mount
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Female RJ45 Connector Cat4
- Bel-Stewart SS-65 Series Female RJ45 Connector Cat4, UTP Shield
- RS PRO Male RJ11 Connector
- Bel-Stewart 940-SP Series Male RJ11 Connector Cat4, UTP Shield
- Bel-Stewart SS-64 Series Female RJ11 Connector Cat4, UTP Shield