- RS Stock No.:
- 158-7762
- Mfr. Part No.:
- MMCX-J-P-H-ST-SM1
- Brand:
- Samtec
77 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.20
(exc. GST)
$10.12
(inc. GST)
Units | Per unit |
1 - 24 | $9.20 |
25 - 49 | $9.15 |
50 + | $8.95 |
- RS Stock No.:
- 158-7762
- Mfr. Part No.:
- MMCX-J-P-H-ST-SM1
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
50 Ohm MMCX Jack or Plug, Surface Mount
Performance up to 6 GHz
50 ohm impedance
Vertical jack/plug or right-angle jack
50 ohm impedance
Vertical jack/plug or right-angle jack
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | MMCX Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Coaxial |
Size | Micro Miniature |
Operating Frequency | 0 to 6GHz |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +125°C |
Series | MMCX |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Threaded |
Related links
- Samtec MCX-SM Series Surface Mount MCX Connector Surface Mount...
- Samtec MCX Series 50Ω Straight Body
- Samtec MCX Series 50Ω Right Angle Body
- Samtec MMCX Series Through Hole MMCX Connector Solder Termination,...
- Samtec MMCX Series 50Ω Right Angle Body
- Wurth Elektronik Straight 50Ω Coaxial Adapter MMCX Socket to MMCX...
- Samtec 50Ω Right Angle Body
- Hirose MMCX Series 50Ω Straight Body