TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 903-9218
- Mfr. Part No.:
- C3225X8R1E225K200AA
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 903-9218
- Mfr. Part No.:
- C3225X8R1E225K200AA
- Brand:
- TDK
- COO (Country of Origin):
- JP
TDK C type 1206 series
TDK presents the 1206 series of ceramic multilayer capacitors. With a monolithic structure that ensures superior mechanical strength and reliability, these multilayer capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These ceramic multilayer capacitors are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.
Composition
C Series chip capacitor features multiple layers of dielectric material which is a Class II type dielectric suitable for higher capacitance applications with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology.
Features and Benefits
Capacitance values ranges from 0.5pF to 100μF based on the dielectric material
Low ESL and excellent frequency characteristics
Low self-heating and high ripple resistance due to low ESR
High-temperature range of -55°C to 85°C
DC voltage rating of 4V to 50V
No Polarity
Low ESL and excellent frequency characteristics
Low self-heating and high ripple resistance due to low ESR
High-temperature range of -55°C to 85°C
DC voltage rating of 4V to 50V
No Polarity
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Low self-heating and high ripple resistance due to low ESR
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Low self-heating and high ripple resistance due to low ESR
1206 Series components are Commercial Grade for general applications including:
General electronic equipment
Mobile communication equipment
Power supply circuit
Office automation equipment
TV
LED displays
Servers
PCs
Notebooks
Mobile communication equipment
Power supply circuit
Office automation equipment
TV
LED displays
Servers
PCs
Notebooks
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 25V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X8R |
Tolerance | ±10% |
Dimensions | 3.2 x 2.5 x 2mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Series | C |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Suppression Class | Class II |
Terminal Type | Solder |