- RS Stock No.:
- 769-7061
- Mfr. Part No.:
- CBR04C339C5GAC
- Brand:
- KEMET
Discontinued product
- RS Stock No.:
- 769-7061
- Mfr. Part No.:
- CBR04C339C5GAC
- Brand:
- KEMET
Legislation and Compliance
Product Details
Kemet 0402 CBR Series
Specifications
Attribute | Value |
---|---|
Capacitance | 3.3pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.25pF |
Dimensions | 1 x 0.5 x 0.5mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | HiQ-CBR |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |