- RS Stock No.:
- 698-4036
- Mfr. Part No.:
- 08052U101JAT2A
- Brand:
- KYOCERA AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 698-4036
- Mfr. Part No.:
- 08052U101JAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX Ultra Low ESR 0805 series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 200V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2.01 x 1.25 x 1.02mm |
Length | 2.01mm |
Depth | 1.25mm |
Height | 1.02mm |
Series | U |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |