- RS Stock No.:
- 601-0514
- Mfr. Part No.:
- C4532JB1E106K
- Brand:
- TDK
260 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.652
(exc. GST)
$0.717
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.652 | $6.52 |
*price indicative |
- RS Stock No.:
- 601-0514
- Mfr. Part No.:
- C4532JB1E106K
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Ceramic Capacitor C series 1812 (4532) size
1812 (4532 metric size) chip capacitor: 4.5 x3.2mm (±0.4)
Low residual inductance for superior high frequency characteristics
Low residual inductance for superior high frequency characteristics
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 25V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | JB |
Tolerance | ±10% |
Dimensions | 4.5 x 3.2 x 2.5mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 2.5mm |
Maximum Operating Temperature | +85°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -25°C |