- RS Stock No.:
- 537-3555
- Mfr. Part No.:
- SR151A221JAR
- Brand:
- AVX
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 537-3555
- Mfr. Part No.:
- SR151A221JAR
- Brand:
- AVX
Technical data sheets
Legislation and Compliance
Product Details
SR Series
C0G dielectric
Conformally coated
Conformally coated
C0G (NP0) Dielectric
Capacitors with stable and predictable characteristics over temperature and time, suitable for filtering, sample and hold and timing circuits where high Q and good stability are required.
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 3.81 x 2.54 x 3.81mm |
Length | 3.81mm |
Depth | 2.54mm |
Height | 3.81mm |
Series | SR |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Lead Spacing | 2.5mm |