- RS Stock No.:
- 272-7823
- Mfr. Part No.:
- VJ0603A101FXACW1BC
- Brand:
- Vishay
On back order for despatch 28/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.031
(exc. GST)
$0.034
(inc. GST)
Units | Per unit | Per Reel* |
4000 + | $0.031 | $124.00 |
*price indicative |
- RS Stock No.:
- 272-7823
- Mfr. Part No.:
- VJ0603A101FXACW1BC
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay SMD Capacitor is a 100 pF capacitor and operates on 50 VDC voltage. This SMD capacitor is a surface mount multilayer ceramic chip capacitor for commodity applications. This capacitor has Ni barrier with 100 percent tin terminations. This capacitor used for consumer electronics, telecommunications, data processing and mobile applications.
Lead free
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
Halogen free
RoHS Compliant
Ultra stable C0G dielectric
Base metal electrode system
Dry sheet technology process
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | C0G (NP0) |
Tolerance | ±1% |
Related links
- Clamps
- RS PRO 175mm LCD Inclinometer
- Vishay 100pF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 100pF MLCC ±5% , Through Hole
- Vishay 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 100pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Vishay 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 100pF MLCC ± 5% , Through Hole