- RS Stock No.:
- 263-4077
- Mfr. Part No.:
- 885012008065
- Brand:
- Wurth Elektronik
3800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 50)
$0.212
(exc. GST)
$0.233
(inc. GST)
Units | Per unit | Per Tape* |
50 - 450 | $0.212 | $10.60 |
500 - 950 | $0.197 | $9.85 |
1000 - 1950 | $0.181 | $9.05 |
2000 + | $0.158 | $7.90 |
*price indicative |
- RS Stock No.:
- 263-4077
- Mfr. Part No.:
- 885012008065
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik WCAP-CSGP ceramic capacitors is general purpose MLCC. High electrical precision and stability ceramic especially for NP0 and minimal aging especially for NP0.
High performance ceramic
Reflow soldering
Reflow soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 47pF |
Voltage | 100V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |