Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- RS Stock No.:
- 257-1120
- Mfr. Part No.:
- 885012209071
- Brand:
- Wurth Elektronik
Bulk discount available
Price (ex. GST) Each (On a Tape of 10)**
$3.036
(exc. GST)
$3.34
(inc. GST)
940 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | $3.036 | $30.36 |
100 - 190 | $2.92 | $29.20 |
200 - 390 | $2.827 | $28.27 |
400 + | $2.663 | $26.63 |
**price indicative
Related links
- Wurth Elektronik 2.2μF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 470pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 4.7pF Multilayer Ceramic Capacitor MLCC SMD
- Wurth Elektronik 1μF Multilayer Ceramic Capacitor MLCC SMD
- Vishay 12pF Multilayer Ceramic Capacitor MLCC SMD
- Murata 1nF Multilayer Ceramic Capacitor MLCC SMD