Murata 470nF MLCC, 100V dc V, SMD
- RS Stock No.:
- 247-8131
- Mfr. Part No.:
- GRM21BR72A474KA73L
- Brand:
- Murata
5370 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.186
(exc. GST)
$0.205
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.186 | $558.00 |
15000 + | $0.168 | $504.00 |
*price indicative
- RS Stock No.:
- 247-8131
- Mfr. Part No.:
- GRM21BR72A474KA73L
- Brand:
- Murata
Related links
- Murata 470nF MLCC, 100V dc V, SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±15% ,...
- KYOCERA AVX 470nF MLCC, 100V dc V, SMD
- KYOCERA AVX 470nF MLCC, 100V dc V, ±10% , SMD
- Murata 470nF MLCC, 10V dc V, SMD
- Murata 470nF MLCC, 25V dc V, SMD
- Murata 470nF MLCC, 16V dc V, SMD
- Murata 470nF MLCC, 50V dc V, SMD