TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 242-7373
- Mfr. Part No.:
- C1608X7R1H104K080AE
- Brand:
- TDK
3950 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.068
(exc. GST)
$0.075
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 16000 | $0.068 | $272.00 |
20000 + | $0.061 | $244.00 |
*price indicative
- RS Stock No.:
- 242-7373
- Mfr. Part No.:
- C1608X7R1H104K080AE
- Brand:
- TDK
Related links
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, Push In, Solder
- Hand Saws
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole