Yageo 220pF MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 198-8295
- Mfr. Part No.:
- CS1206JKNPOCBN221
- Brand:
- Yageo
2575 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 25)
$0.352
(exc. GST)
$0.387
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
25 - 725 | $0.352 | $8.80 |
750 - 1475 | $0.344 | $8.60 |
1500 + | $0.339 | $8.475 |
*price indicative
- RS Stock No.:
- 198-8295
- Mfr. Part No.:
- CS1206JKNPOCBN221
- Brand:
- Yageo
Related links
- Yageo 220pF MLCC, 100V dc V, ±5% , SMD
- Murata 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- Yageo 220pF MLCC, 50V dc V, ±5% , SMD
- Yageo 220pF MLCC, 1kV dc V, ±5% , SMD
- Yageo 220pF MLCC, 630V dc V, ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- AVX 220pF MLCC, 100V dc V, SMD