Yageo 22μF MLCC, 10V dc V, ±20% , SMD
- RS Stock No.:
- 198-8177
- Mfr. Part No.:
- CC0805MKX5R6BB226
- Brand:
- Yageo
Bulk discount available
Price Each (On a Tape of 25)**
$0.276
(exc. GST)
$0.304
(inc. GST)
5125 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
25 - 725 | $0.276 | $6.90 |
750 - 1475 | $0.269 | $6.725 |
1500 + | $0.266 | $6.65 |
**price indicative
Related links
- Yageo 22μF MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Samsung Electro-Mechanics 100μF Multilayer Ceramic Capacitor MLCC...