Yageo 2.2nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 198-8131
- Mfr. Part No.:
- CC0805KRX7R0BB222
- Brand:
- Yageo
4600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.021
(exc. GST)
$0.023
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.021 | $84.00 |
8000 - 12000 | $0.021 | $84.00 |
16000 + | $0.02 | $80.00 |
*price indicative
- RS Stock No.:
- 198-8131
- Mfr. Part No.:
- CC0805KRX7R0BB222
- Brand:
- Yageo
Related links
- Yageo 2.2nF MLCC, 100V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 100V dc V, ±5% , SMD
- Murata 2.2nF MLCC, 100V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 250V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 630V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 500V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 2kV dc V, ±10% , SMD