Yageo 12pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 198-8028
- Mfr. Part No.:
- CC0805JRNPO9BN120
- Brand:
- Yageo
750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 250)
$0.043
(exc. GST)
$0.047
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
250 - 750 | $0.043 | $10.75 |
1000 - 1750 | $0.042 | $10.50 |
2000 + | $0.041 | $10.25 |
*price indicative
- RS Stock No.:
- 198-8028
- Mfr. Part No.:
- CC0805JRNPO9BN120
- Brand:
- Yageo
Related links
- Yageo 12pF MLCC, 50V dc V, ±5% , SMD
- Yageo 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 12pF MLCC, 50V dc V, 5% , SMD
- KEMET 12pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Samsung Electro-Mechanics 12pF MLCC, 50V dc V, SMD
- Murata 12pF MLCC, 50V dc V, ±2% , SMD
- KYOCERA AVX 12pF MLCC, 50V dc V, SMD
- KYOCERA AVX 12pF MLCC, 50V dc V, 1% , SMD