- RS Stock No.:
- 198-5411
- Mfr. Part No.:
- AS0805KKX7R0BB104
- Brand:
- Yageo
On back order for despatch 20/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 4000)
$0.096
(exc. GST)
$0.106
(inc. GST)
Units | Per unit | Per Reel* |
4000 - 4000 | $0.096 | $384.00 |
8000 - 12000 | $0.094 | $376.00 |
16000 + | $0.092 | $368.00 |
*price indicative |
- RS Stock No.:
- 198-5411
- Mfr. Part No.:
- AS0805KKX7R0BB104
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
Product Details
The Yageo 100nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 100V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Automotive Standard | AEC-Q200 |
Length | 2mm |
Series | Automotive |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |