Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 198-5401
- Mfr. Part No.:
- AC1206KKX7R0BB104
- Brand:
- Yageo
300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.139
(exc. GST)
$0.153
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 700 | $0.139 | $13.90 |
800 - 1400 | $0.135 | $13.50 |
1500 + | $0.133 | $13.30 |
*price indicative
- RS Stock No.:
- 198-5401
- Mfr. Part No.:
- AC1206KKX7R0BB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 100nF MLCC, 100V dc V, ±10% , SMD
- Wurth Elektronik 100nF MLCC, 100V dc V, ±10% , SMD
- Yageo 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- Yageo 100nF MLCC, 200V dc V, ±10% , SMD
- Yageo 100nF MLCC, 500V dc V, ±10% , SMD