Murata 3pF MLCC, 25V dc V, ±0.1pF , SMD
- RS Stock No.:
- 185-3212
- Mfr. Part No.:
- GJM0335C1E3R0BB01D
- Brand:
- Murata
7000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.022
(exc. GST)
$0.024
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 3000 | $0.022 | $22.00 |
4000 - 7000 | $0.022 | $22.00 |
8000 + | $0.021 | $21.00 |
*price indicative
- RS Stock No.:
- 185-3212
- Mfr. Part No.:
- GJM0335C1E3R0BB01D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 3pF |
Voltage | 25V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.1pF |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | GJM |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Murata 3pF MLCC, 25V dc V, ±0.1pF , SMD
- Murata 3pF MLCC, 50V dc V, ±0.1pF , SMD
- Murata 3pF MLCC, 25V dc V, ±0.25pF , SMD
- Murata 0.8pF MLCC, 25V dc V, ±0.1pF , SMD
- Murata 0.5pF MLCC, 25V dc V, ±0.1pF , SMD
- Murata 3.3pF MLCC, 25V dc V, ±0.1pF , SMD
- Murata 4pF MLCC, 25V dc V, ±0.1pF , SMD
- Murata 2.2pF MLCC, 25V dc V, ±0.1pF , SMD