Murata 3.3pF MLCC, 50V dc V, ±0.25pF , SMD
- RS Stock No.:
- 185-3163
- Mfr. Part No.:
- GJM1555C1H3R3CB01D
- Brand:
- Murata
6500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 10000)
$0.011
(exc. GST)
$0.012
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.011 | $110.00 |
20000 - 90000 | $0.01 | $100.00 |
100000 + | $0.009 | $90.00 |
*price indicative
- RS Stock No.:
- 185-3163
- Mfr. Part No.:
- GJM1555C1H3R3CB01D
- Brand:
- Murata
Related links
- Murata 3.3pF MLCC, 50V dc V, ±0.25pF , SMD
- Yageo 3.3pF MLCC, 50V dc V, ±0.25pF , SMD
- Vishay 3.3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- KEMET 3.3pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 5.1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 8.2pF MLCC, 50V dc V, ±0.25pF , SMD
- Murata 1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD
- Murata 2pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD