- RS Stock No.:
- 179-5897
- Mfr. Part No.:
- C2012C0G2E682J125AA
- Brand:
- TDK
500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.345
(exc. GST)
$0.379
(inc. GST)
Units | Per unit | Per Pack* |
50 - 450 | $0.345 | $17.25 |
500 - 950 | $0.337 | $16.85 |
1000 + | $0.331 | $16.55 |
*price indicative |
- RS Stock No.:
- 179-5897
- Mfr. Part No.:
- C2012C0G2E682J125AA
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 250V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Depth | 1.25mm |
Height | 1.25mm |
Series | C |
Maximum Operating Temperature | +125°C |
Suppression Class | Class 1 |
Minimum Operating Temperature | -55°C |
Related links
- Cable Knives
- Connector Wrenches
- Hand Saws
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- TDK 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- TDK 6.8nF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD