TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 179-5748
- Mfr. Part No.:
- C3216X7R1H225K160AE
- Brand:
- TDK
Bulk discount available
Price Each (In a Pack of 25)**
$0.896
(exc. GST)
$0.986
(inc. GST)
2925 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
25 - 475 | $0.896 | $22.40 |
500 - 975 | $0.874 | $21.85 |
1000 + | $0.86 | $21.50 |
**price indicative
Related links
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD