TDK 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 179-5541
- Mfr. Part No.:
- CGA5L3X8R1H105K160AB
- Brand:
- TDK
Bulk discount available
Price (ex. GST) Each (In a Pack of 25)
$0.699
(exc. GST)
$0.769
(inc. GST)
2550 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 475 | $0.699 | $17.475 |
500 - 975 | $0.684 | $17.10 |
1000 + | $0.671 | $16.775 |
**price indicative
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD