- RS Stock No.:
- 179-4927
- Mfr. Part No.:
- CGA4J1C0G2A223J125AC
- Brand:
- TDK
650 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.113
(exc. GST)
$0.124
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.113 | $226.00 |
4000 - 6000 | $0.112 | $224.00 |
8000 + | $0.109 | $218.00 |
*price indicative
- RS Stock No.:
- 179-4927
- Mfr. Part No.:
- CGA4J1C0G2A223J125AC
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 100V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Automotive Standard | AEC-Q200 |
Depth | 1.25mm |
Height | 1.25mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Suppression Class | Class 1 |
Related links
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- TDK 22nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- KYOCERA AVX 22nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD