- RS Stock No.:
- 176-3020
- Mfr. Part No.:
- 0603B151K500CT
- Brand:
- Walsin Technology Corporation
Discontinued product
- RS Stock No.:
- 176-3020
- Mfr. Part No.:
- 0603B151K500CT
- Brand:
- Walsin Technology Corporation
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Capacitance | 150pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Suppression Class | Class II |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |