KYOCERA AVX 2.7nF MLCC, 1.5kV dc V, ±20% , SMD
- RS Stock No.:
- 174-7470
- Mfr. Part No.:
- 1210SC272MAT2A
- Brand:
- KYOCERA AVX
525 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.357
(exc. GST)
$0.393
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 8000 | $0.357 | $714.00 |
10000 + | $0.345 | $690.00 |
*price indicative
- RS Stock No.:
- 174-7470
- Mfr. Part No.:
- 1210SC272MAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX High Voltage 1210 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.
Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.7nF |
Voltage | 1.5kV dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 3.3 x 2.5 x 2.8mm |
Automotive Standard | AEC-Q200 |
Length | 3.3mm |
Depth | 2.5mm |
Height | 2.8mm |
Terminal Type | SMT |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KYOCERA AVX 2.7nF MLCC, 1.5kV dc V, ±20% , SMD
- KYOCERA AVX 2.7nF MLCC, 1.5kV dc V, SMD
- KYOCERA AVX 2.7nF MLCC, 50V dc V, SMD
- KYOCERA AVX 5.6nF MLCC, 1.5kV dc V, ±10% , SMD
- KYOCERA AVX 5.6nF MLCC, 1.5kV dc V, SMD
- Vishay 0.5pF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±0.05pF , SMD
- Syfer Technology 4.7nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc...
- KEMET 10nF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±10% , SMD