- RS Stock No.:
- 174-6158
- Mfr. Part No.:
- DE1B3RB151KN4AR01F
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 174-6158
- Mfr. Part No.:
- DE1B3RB151KN4AR01F
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Lead Type Disc Ceramic Capacitors for General Purpose
Specifications
Attribute | Value |
---|---|
Capacitance | 150pF |
Mounting Type | Through Hole |
Dielectric | B |
Tolerance | ±10% |
Dimensions | 8 x 5mm |
Height | 5mm |
Series | DE1 |
Suppression Class | X1, Y1 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Terminal Type | Radial |