Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Capacitors
MLCCs - Multilayer Ceramic Capacitors
Murata 150pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole
RS Stock No.:
174-6157
Mfr. Part No.:
DE1B3RB151KJ4BR01F
Brand:
Murata
View this category
Discontinued product
RS Stock No.:
174-6157
Mfr. Part No.:
DE1B3RB151KJ4BR01F
Brand:
Murata
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
Lead Type Disc Ceramic Capacitors for General Purpose
Attribute
Value
Capacitance
150pF
Mounting Type
Through Hole
Dielectric
B
Tolerance
±10%
Dimensions
8 x 5mm
Height
5mm
Series
DE1
Terminal Type
Radial
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Suppression Class
X1, Y1