- RS Stock No.:
- 173-2818
- Mfr. Part No.:
- 223893111541
- Brand:
- Yageo
On back order for despatch 27/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 4000)
$0.073
(exc. GST)
$0.08
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.073 | $292.00 |
8000 - 12000 | $0.071 | $284.00 |
16000 + | $0.07 | $280.00 |
*price indicative
- RS Stock No.:
- 173-2818
- Mfr. Part No.:
- 223893111541
- Brand:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Yageo 1206
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 200V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 0.6mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.6mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Related links
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±5% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% , SMD
- Yageo 220pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- KEMET 220pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±5% ,...