- RS Stock No.:
- 169-6453
- Mfr. Part No.:
- GRM15XR11H152KA86D
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 169-6453
- Mfr. Part No.:
- GRM15XR11H152KA86D
- Brand:
- Murata
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Murata GRM 0402 R Dielectric
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | R*1 |
Tolerance | ±10% |
Dimensions | 1 x 0.5 x 0.3mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.3mm |
Series | GRM |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |