KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 152-6091
- Mfr. Part No.:
- C0805X475M4RACAUTO
- Brand:
- KEMET
Bulk discount available
Price (ex. GST) Each (In a Pack of 25)**
$0.57
(exc. GST)
$0.63
(inc. GST)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
25 - 600 | $0.57 | $14.25 |
625 - 1225 | $0.556 | $13.90 |
1250 + | $0.548 | $13.70 |
**price indicative
- RS Stock No.:
- 152-6091
- Mfr. Part No.:
- C0805X475M4RACAUTO
- Brand:
- KEMET
Related links
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD