TDK 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 144-7098
- Mfr. Part No.:
- CGA3E3X5R1H334K080AB
- Brand:
- TDK
8900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.084
(exc. GST)
$0.092
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.084 | $336.00 |
8000 - 12000 | $0.082 | $328.00 |
16000 + | $0.081 | $324.00 |
*price indicative
- RS Stock No.:
- 144-7098
- Mfr. Part No.:
- CGA3E3X5R1H334K080AB
- Brand:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK CGA Automotive 0603 series, X5R, X7R and Y5V Dielectric
TDK CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Low ESL
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low stray capacitance
Available with a range of dielectrics
Excellent frequency characteristics
Guaranteed performance from a matured manufacturing process
Suitable for high accuracy automatic mounting
AEC - Q200 Qualified
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low stray capacitance
Available with a range of dielectrics
Excellent frequency characteristics
Guaranteed performance from a matured manufacturing process
Suitable for high accuracy automatic mounting
AEC - Q200 Qualified
Applications:
These CAG Series MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include:
Automotive battery line smoothing,
Sensor modules and engine control units.
Anti-lock brake systems
Automotive infotainment systems
Smart meters
Smart grids
Solar inverters
AC-DC battery chargers
Automotive battery line smoothing,
Sensor modules and engine control units.
Anti-lock brake systems
Automotive infotainment systems
Smart meters
Smart grids
Solar inverters
AC-DC battery chargers
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X5R |
Tolerance | ±10% |
Dimensions | 1.6 x 0.8 x 0.8mm |
Automotive Standard | AEC-Q200 |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Series | CGA |
Terminal Type | Solder |
Suppression Class | Class II |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -55°C |
Related links
- TDK 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- TDK 330nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- TDK 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- KEMET 330nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Syfer Technology 330nF Multilayer Ceramic Capacitor MLCC, 50V dc...