TDK 1μF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
- RS Stock No.:
- 144-7072
- Mfr. Part No.:
- CGA3E1X7R1C105M080AC
- Brand:
- TDK
Bulk discount available
Price Each (On a Reel of 4000)**
$0.027
(exc. GST)
$0.03
(inc. GST)
1800 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
4000 - 4000 | $0.027 | $108.00 |
8000 - 12000 | $0.026 | $104.00 |
16000 + | $0.026 | $104.00 |
**price indicative
- RS Stock No.:
- 144-7072
- Mfr. Part No.:
- CGA3E1X7R1C105M080AC
- Brand:
- TDK
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD