TDK 47pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- RS Stock No.:
- 144-7044
- Mfr. Part No.:
- CGA1A2C0G1E470J030BA
- Brand:
- TDK
Price (ex. GST) Each (On a Reel of 15000)
$0.016
(exc. GST)
$0.018
(inc. GST)
8750 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
15000 - 15000 | $0.016 | $240.00 |
30000 - 135000 | $0.015 | $225.00 |
150000 + | $0.014 | $210.00 |
*price indicative
- RS Stock No.:
- 144-7044
- Mfr. Part No.:
- CGA1A2C0G1E470J030BA
- Brand:
- TDK
Related links
- TDK 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- TDK 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 47pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- TDK 47pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 47pF Multilayer Ceramic Capacitor MLCC SMD