KYOCERA AVX 1.8nF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-9013
- Mfr. Part No.:
- 08055A182JAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
Price Each (In a Bag of 100)**
$0.151
(exc. GST)
$0.166
(inc. GST)
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
100 - 900 | $0.151 | $15.10 |
1000 - 1900 | $0.148 | $14.80 |
2000 + | $0.145 | $14.50 |
**price indicative
- RS Stock No.:
- 135-9013
- Mfr. Part No.:
- 08055A182JAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 1.8nF MLCC SMD
- KYOCERA AVX 1.8nF MLCC ±5% , SMD
- KYOCERA AVX 1.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 1.8nF MLCC SMD
- Murata 1.8nF MLCC SMD
- KYOCERA AVX 1.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 1.8nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC SMD