KYOCERA AVX 2.7pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.1pF , SMD
- RS Stock No.:
- 135-3163
- Mfr. Part No.:
- 06032U2R7BAT2A
- Brand:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 135-3163
- Mfr. Part No.:
- 06032U2R7BAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX C0G (NP0) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 2.7pF |
Voltage | 200V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Tolerance | ±0.1pF |
Dimensions | 1.6 x 0.9 x 0.81mm |
Length | 1.6mm |
Depth | 0.81mm |
Height | 0.9mm |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- KYOCERA AVX 2.7pF Multilayer Ceramic Capacitor MLCC, 200V dc V,...
- KYOCERA AVX 2.7pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.1pF , SMD
- KYOCERA AVX 3pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.1pF , SMD
- KYOCERA AVX 2.4pF Multilayer Ceramic Capacitor MLCC, 200V dc V,...
- KYOCERA AVX 1.5pF Multilayer Ceramic Capacitor MLCC, 200V dc V,...
- Murata 2.7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- Vishay 3pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.1pF , SMD
- KYOCERA AVX 4.7pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±0.1pF , SMD