KYOCERA AVX 56pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-2558
- Mfr. Part No.:
- 04025A560JAT2A
- Brand:
- KYOCERA AVX
Price (ex. GST) Each (On a Reel of 10000)
$0.008
(exc. GST)
$0.009
(inc. GST)
3000 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
10000 - 10000 | $0.008 | $80.00 |
20000 - 90000 | $0.008 | $80.00 |
100000 + | $0.007 | $70.00 |
*price indicative
- RS Stock No.:
- 135-2558
- Mfr. Part No.:
- 04025A560JAT2A
- Brand:
- KYOCERA AVX
Related links
- KYOCERA AVX 56pF MLCC SMD
- KYOCERA AVX 56pF MLCC SMD
- Murata 56pF MLCC SMD
- KYOCERA AVX 56pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 56pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 56pF Multilayer Ceramic Capacitor MLCC ±2% , SMD
- KYOCERA AVX 56pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 56pF MLCC ±2% , SMD