TDK 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 111-0545
- Mfr. Part No.:
- CGA3E3X5R1H105K080AB
- Brand:
- TDK
Bulk discount available
Price Each (On a Reel of 4000)**
$0.076
(exc. GST)
$0.084
(inc. GST)
33240 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
4000 - 4000 | $0.076 | $304.00 |
8000 - 12000 | $0.074 | $296.00 |
16000 + | $0.073 | $292.00 |
**price indicative
Related links
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 3.3μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 470pF Multilayer Ceramic Capacitor MLCC ±10% , SMD