- RS Stock No.:
- 111-0527
- Mfr. Part No.:
- C4532X7R1H475M200KB
- Brand:
- TDK
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 1000)
$2.126
(exc. GST)
$2.339
(inc. GST)
Units | Per unit | Per Reel* |
1000 + | $2.126 | $2,126.00 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 111-0527
- Mfr. Part No.:
- C4532X7R1H475M200KB
- Brand:
- TDK
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK C type 1812 series
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR
Low self-heating and high ripple resistance due to low ESR
Applications:
General Electronic Equipment
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
Note
Sorted in order of dielectric, voltage then capacitance.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 50V dc |
Package/Case | 1812 (4532M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±20% |
Dimensions | 4.5 x 3.2 x 2mm |
Length | 4.5mm |
Depth | 3.2mm |
Height | 2mm |
Series | C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |