- RS Stock No.:
- 391-268
- Mfr. Part No.:
- 12067A151KAT2A
- Brand:
- KYOCERA AVX
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.687
(exc. GST)
$0.756
(inc. GST)
Units | Per unit | Per Pack* |
50 - 950 | $0.687 | $34.35 |
1000 - 1950 | $0.67 | $33.50 |
2000 + | $0.659 | $32.95 |
*price indicative |
- RS Stock No.:
- 391-268
- Mfr. Part No.:
- 12067A151KAT2A
- Brand:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
Product Details
AVX 1206 MLCC Series
X7R formulations are called temperature stable ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
The capacitance change is non-linear
AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
These high voltage chip designs exhibit low ESRs at high frequencies
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Specifications
Attribute | Value |
---|---|
Capacitance | 150pF |
Voltage | 500V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±10% |
Dimensions | 3.2 x 1.6 x 0.94mm |
Length | 3.2mm |
Depth | 1.6mm |
Height | 0.94mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- KYOCERA AVX 150pF MLCC SMD
- KYOCERA AVX 150pF Multilayer Ceramic Capacitor MLCC ±1% , SMD
- KYOCERA AVX 150pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 150pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole