- RS Stock No.:
- 142-246
- Mfr. Part No.:
- GRM32EF10J107ZE20L
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 142-246
- Mfr. Part No.:
- GRM32EF10J107ZE20L
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High-capacity GRM series
Small, high-capacity
Impedance for high-frequency is low; pulse responsive; superior noise filtering
High dielectric constant
Cut tape packaging
Impedance for high-frequency is low; pulse responsive; superior noise filtering
High dielectric constant
Cut tape packaging
High Value Multilayer
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 6.3V dc |
Package/Case | 1210 (3225M) |
Mounting Type | Surface Mount |
Dielectric | F |
Dimensions | 3.2 x 2.5 x 2.5mm |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2.5mm |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |