- RS Stock No.:
- 797-3346
- Mfr. Part No.:
- MDO3014
- Brand:
- Tektronix
Discontinued product
- RS Stock No.:
- 797-3346
- Mfr. Part No.:
- MDO3014
- Brand:
- Tektronix
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tektronix Mixed Domain Oscilloscope
The Tektronix MDO3000 series 100MHz mixed domain oscilloscope offers a 9inch WVGA widescreen colour display. This product has 4 analogue channels. This oscilloscope is multi-functional with an integrated basic spectrum analyser, wave inspector navigation, MSO, serial and parallel bus triggering and analysis and digital voltmeter. It has 33 automated measurements and waveform histograms for simplified waveform analysis.
Supplied with
Passive voltage probe TPP0250 (1 per analogue channel)
N-to-BNC adapter
Power cord
Accessory bag
Documentation CD
OpenChoice desktop software
Installation and safety instructions (printed manual), calibration certificate
Supplied with
Passive voltage probe TPP0250 (1 per analogue channel)
N-to-BNC adapter
Power cord
Accessory bag
Documentation CD
OpenChoice desktop software
Installation and safety instructions (printed manual), calibration certificate
Features and Benefits
Input capacitance is 8pF
Sampling rate is 2.5GSa/s
Operating temperature between -10°C and 55°C
Record length is 10Mpoints/ch
Safety category voltage is 300V
6-in-1 instrument integration
FastAcq high-speed waveform capture rate finds elusive signal anomalies quickly
Wave Inspector Controls provide easy navigation and automated search of waveform data
TekVPI® probe interface directly supports active, differential, and current probes for automatic scaling and unit
Sampling rate is 2.5GSa/s
Operating temperature between -10°C and 55°C
Record length is 10Mpoints/ch
Safety category voltage is 300V
6-in-1 instrument integration
FastAcq high-speed waveform capture rate finds elusive signal anomalies quickly
Wave Inspector Controls provide easy navigation and automated search of waveform data
TekVPI® probe interface directly supports active, differential, and current probes for automatic scaling and unit
Applications
Embedded design
Power design
EMI troubleshooting
Education
Manufacturing test/troubleshooting
Power design
EMI troubleshooting
Education
Manufacturing test/troubleshooting
Certifications
LXI Core 2012 certified
Specifications
Attribute | Value |
---|---|
Bandwidth | 100MHz |
Digital/Analogue | Digital |
Number of Analogue Channels | 4 |
Oscilloscope Type | Bench |
Oscilloscope Form | Mixed Domain |
Series | MDO3000 |
Power Source | Mains |
Interface | CAN, LIN, RS232, RS422, RS485, SPI, UART, USB |
Display Type | TFT LCD |
Minimum Vertical Sensitivity | 1mV/div |
Maximum Vertical Sensitivity | 10V/div |
Minimum Time Base | 1ns/div |
Screen Size | 9in |
Sample Rate Random | 2.5 G samples/s |
Maximum Time Base | 1000s/div |
Vertical Resolution | 8 bit |
Weight | 4.2kg |
Input Impedance | 1 MΩ, 50 Ω, 75 Ω |
Record Length | 10M points/ch |
Dimensions | 416.6 x 147.4 x 203.2mm |
Rise Time | 3.5ns |
Safety Category | CAT II 300V |