- RS Stock No.:
- 261-0942
- Mfr. Part No.:
- 1-2379397-9
- Brand:
- TE Connectivity
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.93
(exc. GST)
$16.42
(inc. GST)
Units | Per unit |
1 - 4 | $14.93 |
5 - 9 | $13.97 |
10 - 49 | $13.14 |
50 - 99 | $12.39 |
100 + | $11.73 |
- RS Stock No.:
- 261-0942
- Mfr. Part No.:
- 1-2379397-9
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Connectivity Mini Cool Edge IO integrated connectors series consist of a housing with a metal shell and vertical surface-mount contacts having a 0.6 mm pitch between centrelines. During mating, the latch plate fastens to the mating connector to prevent accidental separation. The connector is supplied in tape-mounted form for manual or robotic machine placement.
Features a plug body entry slot that accepts 1.57 ± 0.13 thick integrated circuit card in a plug body
Organizer to hold the contacts in place & alignment posts
Shell for stability and placement of the connector on the pc board
Preheat and soak 60 to 120 second
Organizer to hold the contacts in place & alignment posts
Shell for stability and placement of the connector on the pc board
Preheat and soak 60 to 120 second
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Mini Cool Edge I/O |
Connector Type | Mini I/O Plug |
Gender | Male |
Number of Ways | 74 |
Mounting Type | Surface Mount |
Orientation | Straight |
Shielded/Unshielded | Shielded |
Related links
- TE Connectivity Through Hole Mini I/O Connector Female
- TE Connectivity 8 Way
- TE Connectivity Surface Mount Mini I/O Connector Female
- Amphenol ICC Through Hole Mini I/O Connector
- TE Connectivity Cable Mount Mini I/O Connector, 8 Way
- Amphenol ICC, NDH series Bulkhead Mini I/O Connector
- TE Connectivity Male Mini I/O to Male Mini I/O Ethernet Cable 2m
- Amphenol ICC 8 Way