- RS Stock No.:
- 161-8685
- Mfr. Part No.:
- 2294415-2
- Brand:
- TE Connectivity
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Tray of 100)
$6.366
(exc. GST)
$7.003
(inc. GST)
Units | Per unit | Per Tray* |
100 - 100 | $6.366 | $636.60 |
200 - 300 | $6.207 | $620.70 |
400 + | $6.111 | $611.10 |
*price indicative |
- RS Stock No.:
- 161-8685
- Mfr. Part No.:
- 2294415-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Mini I/O Type I & Type II PCB Mount Headers
From TE Connectivity, a range of Mini I/O PCB mount side entry headers. The compact connectors are one-quarter the size of conventional RJ45 providing a 75% space saving solution freeing valuable board real estate. Designed with a two-point contact system the connectors unique locking feature ensures secure mating and prevents accidental unplugging in high vibration applications reducing valuable downtime. The Mini I/O connectors in this range are offered in both Type I and Type II profiles.
Features and Benefits
Small and compact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact
Applications
PLCS
Motion and Drives
Robotics
Industrial Communications
Motion and Drives
Robotics
Industrial Communications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Industrial Mini I/O
Specifications
Attribute | Value |
---|---|
Connector Type | Jack |
Gender | Female |
Number of Ways | 8 |
Mounting Type | Surface Mount |
Orientation | Right Angle |
Number of Ports | 1 |
IP Rating | IP20, IP30 |
Shielded/Unshielded | Shielded |
Termination Method | Solder |
Housing Material | Thermoplastic |
Contact Material | Gold |
Colour | Black |
Height | 7.36mm |
Depth | 14mm |
Width | 9.81mm |
Related links
- TE Connectivity Through Hole Mini I/O Connector Female
- TE Connectivity 8 Way, Shielded
- TE Connectivity 8 Way
- TE Connectivity Surface Mount Mini I/O Connector Female
- TE Connectivity Cable Mount Mini I/O Connector, 8 Way
- Amphenol ICC, NDH series Free Hanging (In Line) Mini I/O Connector Plug
- TE Connectivity 74 Way, Shielded
- Amphenol ICC, NDH series Bulkhead Mini I/O Connector