- RS Stock No.:
- 875-1450
- Mfr. Part No.:
- M39029/5-116
- Brand:
- Amphenol Limited
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 50)
$3.366
(exc. GST)
$3.703
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $3.366 | $168.30 |
*price indicative |
- RS Stock No.:
- 875-1450
- Mfr. Part No.:
- M39029/5-116
- Brand:
- Amphenol Limited
Legislation and Compliance
Non Compliant
Product Details
Matrix MIL-DTL-26482 Series 2 Crimp Contacts
Crimp Contacts for MIL-DTL-26482, Series 2, Matrix Bayonet Coupling Connectors.
Amphenol® MIL-DTL-26482 Series 2 - Matrix®
Amphenol Aerospace offers the Matrix® Product line of MIL-DTL-26482, Series 2 connectors. This series provides a bayonet coupling connector with crimp rear insertable, rear releasable contacts. MIL-DTL-26482 supersedes MIL-C-26482.
Shell styles within this family include: Wall mount with either a narrow or a wide flange, jam nut single hole mount, cable connecting receptacles along with standard plugs or plugs with RFI grounding fingers in shell sizes 8 to 24.
Shell styles within this family include: Wall mount with either a narrow or a wide flange, jam nut single hole mount, cable connecting receptacles along with standard plugs or plugs with RFI grounding fingers in shell sizes 8 to 24.
MS and Proprietary versions available
Accommodation of contact sizes 20, 16 and 12
34 insert arrangement patterns available, minimum of 3 → maximum of 55 circuits
Alternate positioning available
Various finishes are available
Accommodation of contact sizes 20, 16 and 12
34 insert arrangement patterns available, minimum of 3 → maximum of 55 circuits
Alternate positioning available
Various finishes are available
Note
Connectors sold as mil-spec connectors will have mil-spec markings on the insert (a "snail-trail" designating the numerical path).
Specifications
Attribute | Value |
---|---|
Gender | Female |
Current Rating | 13A |
Voltage Rating | 600 V ac |
Mounting Type | Wire |
Termination Method | Crimp |
Series | 26482 |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -65°C |