Amphenol Socapex, PT 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 8, Bayonet,
- RS Stock No.:
- 872-1590
- Mfr. Part No.:
- PT06A-8-4P(SR)
- Brand:
- Amphenol Socapex
11 In AU stock for next working day delivery
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$53.60
(exc. GST)
$58.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $53.60 |
- RS Stock No.:
- 872-1590
- Mfr. Part No.:
- PT06A-8-4P(SR)
- Brand:
- Amphenol Socapex
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Gender | Male |
Contact Gender | Male |
Voltage Rating | 1 kV ac |
Shell Size | 8 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet |
Connector Size | Miniature |
Body Orientation | Straight |
Housing Material | Aluminium |
Series | PT |
Strain Relief | Yes |
Maximum Operating Temperature | +125°C |
Colour | Green |
Minimum Operating Temperature | -55°C |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Shell Plating | Cadmium |
Related links
- Amphenol Socapex, PT 4 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Socapex, PT 4 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Socapex, PT 3 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Socapex, PT 2 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Socapex, PT 3 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Socapex, PT 4 Way Cable Mount MIL Spec Circular Connector...
- Amphenol Socapex, PT 4 Way Panel Mount MIL Spec Circular Connector...
- Amphenol Socapex, PT 8 Way Cable Mount MIL Spec Circular Connector...