Amphenol Industrial, PT, Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male Green, Male Contacts,Shell
- RS Stock No.:
- 872-1506
- Mfr. Part No.:
- PT06A-10-6P(SR)
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
$66.84
(exc. GST)
$73.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $66.84 |
| 5 + | $55.01 |
*price indicative
- RS Stock No.:
- 872-1506
- Mfr. Part No.:
- PT06A-10-6P(SR)
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Product Type | MIL Spec Circular Connector | |
| Contact Gender | Male | |
| Connector Gender | Male | |
| Voltage | 1kV ac | |
| Shell Size | 10 | |
| Mount Type | Cable | |
| Military Standard | MIL-DTL-26482 | |
| Minimum Operating Temperature | -55°C | |
| Mating Type | Bayonet | |
| Termination Type | Solder | |
| Connector Size | Miniature | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | PT | |
| Housing Material | Aluminium | |
| Strain Relief | Yes | |
| Contact Plating | Gold | |
| Shell Plating | Cadmium | |
| Contact Material | Copper Alloy | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Product Type MIL Spec Circular Connector | ||
Contact Gender Male | ||
Connector Gender Male | ||
Voltage 1kV ac | ||
Shell Size 10 | ||
Mount Type Cable | ||
Military Standard MIL-DTL-26482 | ||
Minimum Operating Temperature -55°C | ||
Mating Type Bayonet | ||
Termination Type Solder | ||
Connector Size Miniature | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series PT | ||
Housing Material Aluminium | ||
Strain Relief Yes | ||
Contact Plating Gold | ||
Shell Plating Cadmium | ||
Contact Material Copper Alloy | ||
Colour Green | ||
Non Compliant
- COO (Country of Origin):
- CN
Amphenol PT Series Connectors
The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.
PT Solder is UL Approved Under File #E115497
Aluminum Shell Components For The Series
5 Key/ Keyway Polarisation With Bayonet Lock Coupling
Wide Range of Shell Sizes (8 Through 24)
Amphenol PT Series Connectors
Related links
- Amphenol Industrial Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector PlugGreenShell Size
- Amphenol Industrial Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreenShell
- Amphenol Industrial Copper Alloy Straight 3 Way Cable MIL Spec Circular Connector Male GreenShell
- Amphenol Socapex Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Male GreenShell Size
- Amphenol Socapex Copper Alloy Straight 6 Way Cable MIL Spec Circular Connector Female GreenShell
- Amphenol Industrial Copper Alloy Straight 6 Way Circular Connector Male GreyShell Size 10
- Amphenol Industrial Copper Alloy Straight 6 Way Cable Circular Connector Male GreyShell Size 10,
- Amphenol Industrial Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector PlugGreenShell
