Amphenol Socapex, PT, Copper Alloy Straight 5 Way Panel Mount MIL Spec Circular Connector Female Green, Male

Subtotal (1 unit)*

$28.96

(exc. GST)

$31.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.96

*price indicative

RS Stock No.:
872-1424
Mfr. Part No.:
PT02A-14-5P
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Number of Contacts

5

Product Type

MIL Spec Circular Connector

Contact Gender

Male

Voltage

1kV ac

Connector Gender

Female

Shell Size

14

Mount Type

Panel Mount

Military Standard

MIL-DTL-26482

Mating Type

Bayonet

Minimum Operating Temperature

-55°C

Termination Type

Solder

Connector Size

Miniature

Maximum Operating Temperature

125°C

Standards/Approvals

No

Orientation

Straight

Housing Material

Aluminium

Series

PT

Contact Plating

Gold

Colour

Green

Shell Plating

Cadmium

Contact Material

Copper Alloy

Non Compliant

Amphenol PT Series Connectors


The Amphenol PT series connectors, manufactured in accordance with MIL-DTL-26482 Series 1, is a range of high density circular connectors featuring a bayonet coupling mechanism for quick connect and disconnect. A wide range of Insert arrangements are available offering both power and signal contacts from 2 through to 61 circuits. The Amphenol PT series connectors are inter-mountable and interchangeable with other MIL-DTL-26482 connectors.

PT Solder is UL Approved Under File #E115497

Aluminum Shell Components For The Series

5 Key/ Keyway Polarisation With Bayonet Lock Coupling

Wide Range of Shell Sizes (8 Through 24)

Amphenol PT Series Connectors


Related links