Amphenol Limited, 62GB 3 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet
- RS Stock No.:
- 813-9901
- Mfr. Part No.:
- 62GB-56TG12-03SN(044)
- Brand:
- Amphenol Limited
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$171.94
(exc. GST)
$189.13
(inc. GST)
Units | Per unit |
1 - 4 | $171.94 |
5 - 24 | $168.98 |
25 + | $161.50 |
- RS Stock No.:
- 813-9901
- Mfr. Part No.:
- 62GB-56TG12-03SN(044)
- Brand:
- Amphenol Limited
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Amphenol 62GB Ground Plug Connectors
Amphenol 62GB plug connectors with grounding are incredibly durable and versatile, manufactured from solid aluminium bar, with a zinc cobalt olive drab finish and complete with solder bucket gold plated male or female contacts and with inserts of polychloroprene rubber. The Amphenol 62GB range of mil spec connectors are similar in design and function to MIl-DTL-26482 but with an added key-way that assists in preventing the mis-mating of the connectors.These durable plug connectors are resistant to harsh environments and extreme temperatures, 62GB connectors are ideal for use in many military and industrial connector applications.
62GB (Olive Drab)
High quality bayonet locking connectors that have been designed to meet the requirements of BS9522 FOO17, Def Stan 59-35 and MIL-C-26482E. The connector shells are machined from aluminium alloy bar to ensure high strength. A zinc cobalt plating provides a resilient, durable and long lasting finish which meets the requirements of the EC Directive for cadmium free products. These solder termination connectors are all provided with normal orientation of the inserts and are suited to applications where robust high quality connectors are demanded. This range offers standard signal pin and power pin type planforms.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Male |
Contact Gender | Female |
Shell Size | 12 |
Mounting Type | Cable Mount |
Military Standard | MIL-DTL-26482 |
Termination Method | Solder |
Mating Type | Bayonet Coupling |
Connector Size | Miniature |
Body Orientation | Straight |
Series | 62GB |
Housing Material | Aluminium |
Maximum Operating Temperature | +125°C |
Contact Plating | Gold |
Shell Plating | Zinc Cobalt |
Minimum Operating Temperature | -55°C |